CS75ZU2GA152MYGKA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,09656 €
Datasheet

Similar


TDK
In Stock: 690
Unit Price: 0,33000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.421
Unit Price: 0,41000 €
Datasheet
1500 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS75ZU2GA152MYGKA

DigiKey Part Number
CS75ZU2GA152MYGKA-ND
Manufacturer
Manufacturer Product Number
CS75ZU2GA152MYGKA
Description
CAP CER 1500PF 300/440VAC Z5U
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS75ZU2GA152MYGKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09656 €96,56 €
Manufacturers Standard Package
Unit Price without VAT:0,09656 €
Unit Price with VAT:0,11491 €