CS45-E2GA152M-GKA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 690
Unit Price: 0,33000 €
Datasheet
1500 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS45-E2GA152M-GKA

DigiKey Part Number
CS45-E2GA152M-GKA-ND
Manufacturer
Manufacturer Product Number
CS45-E2GA152M-GKA
Description
CAP CER 1500PF 440VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS45-E2GA152M-GKA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
X1, Y2
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±20%
Size / Dimension
0.295" Dia (7.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS45-E2GA152M-NKATDK690445-CS45-E2GA152M-NKA-ND0,33000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09733 €97,33 €
Manufacturers Standard Package
Unit Price without VAT:0,09733 €
Unit Price with VAT:0,11582 €