
CS75ZU2GA152MANKA | |
|---|---|
DigiKey Part Number | 445-15876-ND |
Manufacturer | |
Manufacturer Product Number | CS75ZU2GA152MANKA |
Description | CAP CER 1500PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS75ZU2GA152MANKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41760 € | 20,88 € |
| 100 | 0,38060 € | 38,06 € |
| 500 | 0,31824 € | 159,12 € |
| 1.000 | 0,29894 € | 298,94 € |
| 3.000 | 0,27511 € | 825,33 € |
| 5.000 | 0,26630 € | 1.331,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

