Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct


C1608X7R1H331M | |
|---|---|
DigiKey Part Number | 445-5075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H331M |
Description | CAP CER 330PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H331M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H331F080AA | TDK | 10.249 | 445-7033-1-ND | 0,26000 € | Similar |
| C1608C0G1H331G080AA | TDK | 1.348 | 445-7034-1-ND | 0,29000 € | Similar |
| C1608C0G1H331J080AA | TDK | 189.675 | 445-1287-1-ND | 0,09000 € | Similar |
| C1608C0G1H331K080AA | TDK | 541 | 445-13981-1-ND | 0,08000 € | Similar |
| C1608C0G2A331J080AA | TDK | 13.252 | 445-2309-1-ND | 0,12000 € | Similar |







