

C1608C0G2E331K080AA | |
|---|---|
DigiKey Part Number | 445-14039-2-ND - Tape & Reel (TR) 445-14039-1-ND - Cut Tape (CT) 445-14039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E331K080AA |
Description | CAP CER 330PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E331K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E331J080AA | TDK | 115.538 | 445-2317-1-ND | 0,13000 € | Direct |
| C0603C331JAGACTU | KEMET | 19.759 | 399-C0603C331JAGACTUCT-ND | 0,08000 € | Upgrade |
| 0603J2500331JXT | Knowles Syfer | 0 | 0603J2500331JXT-ND | 0,15306 € | Similar |
| 0603J2500331KXT | Knowles Syfer | 0 | 0603J2500331KXT-ND | 0,15306 € | Similar |
| 0603J5000331JXT | Knowles Syfer | 0 | 0603J5000331JXT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01998 € | 19,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01581 € | 63,24 € |
| 8.000 | 0,01447 € | 115,76 € |
| 12.000 | 0,01380 € | 165,60 € |
| 20.000 | 0,01306 € | 261,20 € |
| 28.000 | 0,01263 € | 353,64 € |
| 40.000 | 0,01221 € | 488,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

