330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A331K080AA

DigiKey Part Number
445-14019-2-ND - Tape & Reel (TR)
445-14019-1-ND - Cut Tape (CT)
445-14019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A331K080AA
Description
CAP CER 330PF 100V C0G 0603
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A331K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A331J080AATDK13.249445-2309-1-ND0,12000 €Direct
C1608C0G2E331J080AATDK115.538445-2317-1-ND0,13000 €Upgrade
C1608C0G2E331K080AATDK7.942445-14039-1-ND0,09000 €Upgrade
C1608NP02A331J080AATDK7.375445-14121-1-ND0,16000 €Upgrade
0603J1000331KCTKnowles Syfer00603J1000331KCT-ND0,15306 €Direct
In-Stock: 20.130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03580 €3,58 €
5000,02654 €13,27 €
1.0000,02369 €23,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01888 €75,52 €
8.0000,01734 €138,72 €
12.0000,01658 €198,96 €
20.0000,01573 €314,60 €
28.0000,01523 €426,44 €
40.0000,01475 €590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €