
387008347 | |
|---|---|
DigiKey Part Number | 1487-387008347-ND |
Manufacturer | |
Manufacturer Product Number | 387008347 |
Description | EFC CHILLER SERIES, 2350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 230VAC 2.35 kW 8.6 A 3.2GPM (12.1LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 2.35 kW | |
Current | 8.6 A | |
Voltage | 230VAC | |
Flow Rate | 3.2GPM (12.1LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | 10°C ~ 40°C | |
Connection Type | 1/2" NPT | |
Weight | - | |
Dimensions - Overall | 20.80" L x 19.60" W x 29.20" H (528.3mm x 497.8mm x 741.7mm) | |
Ratings | CE | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.478,48000 € | 5.478,48 € |
| Unit Price without VAT: | 5.478,48000 € |
|---|---|
| Unit Price with VAT: | 6.519,39120 € |






