
385901-002 | |
|---|---|
DigiKey Part Number | 1487-385901-002-ND |
Manufacturer | |
Manufacturer Product Number | 385901-002 |
Description | NRC400-T0-00-PC2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 115 ~ 230VAC 400 W 4.4 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 400 W | |
Current | 4.4 A | |
Voltage | 115 ~ 230VAC | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 1000ML (33.8 oz) | |
Operating Temperature | 15°C ~ 40°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.900,79000 € | 2.900,79 € |
| Unit Price without VAT: | 2.900,79000 € |
|---|---|
| Unit Price with VAT: | 3.451,94010 € |








