


385910-043 | |
|---|---|
DigiKey Part Number | 1487-385910-043-ND |
Manufacturer | |
Manufacturer Product Number | 385910-043 |
Description | NRC1200-A1-20-ST1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 200 ~ 240V 1800 W 3.96GPM (15.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 1800 W | |
Voltage | 200 ~ 240V | |
Flow Rate | 3.96GPM (15.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 15°C ~ 40°C | |
Connection Type | - | |
Weight | 106 lbs (48.1 kg) | |
Dimensions - Overall | 17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.369,81000 € | 6.369,81 € |
| Unit Price without VAT: | 6.369,81000 € |
|---|---|
| Unit Price with VAT: | 7.580,07390 € |







