
TG.42.0112 | |
|---|---|
DigiKey Part Number | 931-TG.42.0112-ND |
Manufacturer | |
Manufacturer Product Number | TG.42.0112 |
Description | 4G LTE CONN MOUNT MONOPOLE ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.1dBi, 3.3dBi, 3.29dBi, 3.56dBi, 3.6dBi, 3.6dBi, 3.62dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IPX5 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.449" (62.20mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,85500 € | 78,55 € |
| 25 | 7,41640 € | 185,41 € |
| 100 | 6,81520 € | 681,52 € |
| 300 | 6,47987 € | 1.943,96 € |
| 500 | 6,35584 € | 3.177,92 € |
| 1.000 | 6,21367 € | 6.213,67 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |











