TG.22.0111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.22.0111

DigiKey Part Number
931-1040-ND
Manufacturer
Manufacturer Product Number
TG.22.0111
Description
RF ANT 850MHZ/900MHZ WHIP STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
TG.22.0111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
3.5
Return Loss
-5dB
Gain
1.42dBi, 1.91dBi, 2.51dBi, 3.23dBi, 2.89dBi
Power - Max
20 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.898" (48.20mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.948
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,44900 €44,49 €
254,11640 €102,91 €
1003,75040 €375,04 €
3003,54623 €1.063,87 €
5003,47076 €1.735,38 €
1.0003,38422 €3.384,22 €
2.5003,29285 €8.232,12 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €