
TG.59.0113 | |
|---|---|
DigiKey Part Number | 931-TG.59.0113-ND |
Manufacturer | |
Manufacturer Product Number | TG.59.0113 |
Description | ANT MONOPOLE 5G/4G SMA 1.7 - 6GH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA Whip, Right Angle SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.46GHz, 1.955GHz, 2.495GHz, 3.55GHz, 4.1GHz, 5.5375GHz | |
Frequency Range | 1.4GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.5GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.31dBi, 4.48dBi, 3.59dBi, 5.38dBi, 5.42dBi, 2.73dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,96300 € | 79,63 € |
| 25 | 7,41640 € | 185,41 € |
| 100 | 6,81520 € | 681,52 € |
| 250 | 6,52860 € | 1.632,15 € |
| 500 | 6,35584 € | 3.177,92 € |
| 1.000 | 6,21367 € | 6.213,67 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |




