
TG.31.8113W | |
|---|---|
DigiKey Part Number | 931-TG.31.8113W-ND |
Manufacturer | |
Manufacturer Product Number | TG.31.8113W |
Description | 5G/4G TERMINAL MOUNT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.9dBi, 1.2dBi, 0.8dBi, -1.2dBi, 4.6dBi, 4.2dBi, 3.2dBi, 4.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.295" (210.70mm) | |
Applications | 2G, 3G, 4G, 5G, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,95300 € | 69,53 € |
| 25 | 6,46480 € | 161,62 € |
| 200 | 5,73030 € | 1.146,06 € |
| 400 | 5,56648 € | 2.226,59 € |
| 600 | 5,48440 € | 3.290,64 € |
| 1.000 | 5,39350 € | 5.393,50 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |










