TG.31.8113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.31.8113

DigiKey Part Number
931-TG.31.8113-ND
Manufacturer
Manufacturer Product Number
TG.31.8113
Description
5G/4G TERMINAL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Whip, Straight
Number of Bands
8
VSWR
-
Return Loss
-
Gain
-1.9dBi, 1.2dBi, 0.8dBi, -1.2dBi, 4.6dBi, 4.2dBi, 3.2dBi, 4.4dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.295" (210.70mm)
Applications
2G, 3G, 4G, 5G, GPS, HSPA, HSPA+, LTE, WCDMA, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,90000 €8,90 €
106,95300 €69,53 €
256,46480 €161,62 €
2005,73030 €1.146,06 €
4005,56648 €2.226,59 €
6005,47027 €3.282,16 €
1.0005,37511 €5.375,11 €
Manufacturers Standard Package
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €