New at DigiKey
GVLB256.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GVLB256.A
GVLB256.A

GVLB256.A

DigiKey Part Number
931-GVLB256.A-ND
Manufacturer
Manufacturer Product Number
GVLB256.A
Description
GPS/GLONASS/BEIDOU SINGLE FEED S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.561GHz, 1.575GHz, 1.603GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
4
VSWR
3
Return Loss
-
Gain
1.18dBi, 1.71dBi, 2.09dBi, 2.61dBi
Features
-
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.256" (6.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,64000 €5,64 €
103,74700 €37,47 €
963,15458 €302,84 €
1923,10005 €595,21 €
2883,03347 €873,64 €
5762,73457 €1.575,11 €
1.0562,37245 €2.505,31 €
2.5922,30625 €5.977,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €