


SGGP184B | |
|---|---|
DigiKey Part Number | 931-SGGP184BTR-ND - Tape & Reel (TR) 931-SGGP184BCT-ND - Cut Tape (CT) 931-SGGP184BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP184B |
Description | GPS/GLONASS/GALILEO DUAL-BAND 18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.562GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.09dBi, 1.22dBi, 1.99dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,73080 € | 93,27 € |
| 100 | 3,39410 € | 339,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,26890 € | 653,78 € |
| 400 | 3,16585 € | 1.266,34 € |
| 600 | 3,11425 € | 1.868,55 € |
| 1.000 | 3,05709 € | 3.057,09 € |
| 1.400 | 3,02366 € | 4.233,12 € |
| 2.000 | 2,99153 € | 5.983,06 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


