
GVLB356.A | |
|---|---|
DigiKey Part Number | 931-GVLB356.A-ND |
Manufacturer | |
Manufacturer Product Number | GVLB356.A |
Description | GPS/GLONASS/BEIDOU SINGLE FEED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2, 3, 4 | |
Return Loss | - | |
Gain | 4.03dBi, 2.73dBi, 2.73dBi, 3.08dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.241" (6.12mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 6,88100 € | 68,81 € |
| 72 | 5,97472 € | 430,18 € |
| 144 | 5,75833 € | 829,20 € |
| 288 | 5,58017 € | 1.607,09 € |
| 504 | 5,45960 € | 2.751,64 € |
| 1.008 | 5,33433 € | 5.377,00 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |





