
EL20A | |
|---|---|
DigiKey Part Number | 931-EL20A-ND |
Manufacturer | |
Manufacturer Product Number | EL20A |
Description | CMLEVEL POSITIONING MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz -147dBm Integrated, Ceramic Patch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -147dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Integrated, Ceramic Patch | |
Features | SPI digital interface, UART interface, USB Interface | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,45000 € | 143,45 € |
| Unit Price without VAT: | 143,45000 € |
|---|---|
| Unit Price with VAT: | 170,70550 € |









