
SE878K3A240R003000 | |
|---|---|
DigiKey Part Number | 943-SE878K3A240R003000TR-ND - Tape & Reel (TR) 943-SE878K3A240R003000CT-ND - Cut Tape (CT) 943-SE878K3A240R003000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE878K3A240R003000 |
Description | E878K3-A MODULE V13-2.4.0-N115 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps Ceramic Patch, Integrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | 8MB Flash | |
Antenna Connector | Ceramic Patch, Integrated | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-BELGA Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,66500 € | 96,65 € |
| 25 | 9,16120 € | 229,03 € |
| 100 | 8,46960 € | 846,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,97690 € | 2.393,07 € |
| 600 | 7,68932 € | 4.613,59 € |
| 900 | 7,52890 € | 6.776,01 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |











