AHP5354A.07.0100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP5354A.07.0100C

DigiKey Part Number
931-AHP5354A.07.0100C-ND
Manufacturer
Manufacturer Product Number
AHP5354A.07.0100C
Description
GNSS L1/L5 ACTIVE PATCH 2 STAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Flat Patch I-PEX MHFI (U.FL) PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.561GHz, 1.575GHz, 1.589GHz
Frequency Range
1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.569GHz ~ 1.61GHz
Antenna Type
Flat Patch
Number of Bands
4
VSWR
1, 2
Return Loss
-
Gain
2.07dBi, 2.61dBi, 2.61dBi, 2.06dBi
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX MHFI (U.FL)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
PCB
Height (Max)
0.157" (4.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,45000 €34,45 €
1028,09100 €280,91 €
6025,32333 €1.519,40 €
12024,57475 €2.948,97 €
30023,78430 €7.135,29 €
Manufacturers Standard Package
Unit Price without VAT:34,45000 €
Unit Price with VAT:40,99550 €