
AA.178.B.301111 | |
|---|---|
DigiKey Part Number | 931-AA.178.B.301111-ND |
Manufacturer | |
Manufacturer Product Number | AA.178.B.301111 |
Description | MAGMAX2 ACTIVE GPS L1/L5 MAG MOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 3, 4 | |
Return Loss | - | |
Gain | 0.26dBi, 0.04dBi, 0.04dBi, -0.5dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.673" (17.10mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 € | 72,07 € |
| 10 | 60,16400 € | 601,64 € |
| 50 | 55,34520 € | 2.767,26 € |
| 100 | 53,85360 € | 5.385,36 € |
| Unit Price without VAT: | 72,07000 € |
|---|---|
| Unit Price with VAT: | 85,76330 € |




