New at DigiKey
AA.185.301111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA.186.301111

DigiKey Part Number
931-AA.186.301111-ND
Manufacturer
Manufacturer Product Number
AA.186.301111
Description
MAGNETIC/ADHESIVE MOUNT, LOW PRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module SMA Male Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.562GHz, 1.575GHz, 1.603GHz
Frequency Range
1.559GHz ~ 1.565GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2.8dBi, 3.52dBi, 3.11dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive, Magnetic
Height (Max)
0.591" (15.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,00000 €62,00 €
1051,43700 €514,37 €
2548,79920 €1.219,98 €
10045,90060 €4.590,06 €
Manufacturers Standard Package
Unit Price without VAT:62,00000 €
Unit Price with VAT:73,78000 €