
TFM.100B | |
|---|---|
DigiKey Part Number | 931-TFM.100BTR-ND - Tape & Reel (TR) 931-TFM.100BCT-ND - Cut Tape (CT) 931-TFM.100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM.100B |
Description | SURFACE MOUNT GNSS FRONT-END MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.166GHz, 1.176GHz, 1.186GHz, 1.559GHz, 1.575GHz, 1.606GHz GNSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GNSS | |
Frequency | 1.166GHz, 1.176GHz, 1.186GHz, 1.559GHz, 1.575GHz, 1.606GHz | |
Features | - | |
Package / Case | 34-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 15,70400 € | 157,04 € |
| 25 | 14,90160 € | 372,54 € |
| 100 | 13,80160 € | 1.380,16 € |
| 250 | 13,14368 € | 3.285,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,56203 € | 7.537,22 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |





