
AGPSFB356.A.07.0100AO | |
|---|---|
DigiKey Part Number | 931-AGPSFB356.A.07.0100AO-ND |
Manufacturer | |
Manufacturer Product Number | AGPSFB356.A.07.0100AO |
Description | GPS/GLONASS/BEIDOU/IRNSS L1 + L2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch I-PEX MHFI Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.6GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2, 3, 4 | |
Return Loss | - | |
Gain | 3.8dBi, 2.24dBi, 3.28dBi, 3.71dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.406" (10.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 10 | 41,41700 € | 414,17 € |
| 60 | 37,58300 € | 2.254,98 € |
| 120 | 36,54625 € | 4.385,55 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |








