
AANI-AP-0035 | |
|---|---|
DigiKey Part Number | 535-AANI-AP-0035-ND |
Manufacturer | |
Manufacturer Product Number | AANI-AP-0035 |
Description | RF ANT ACTIVE PATCH GNSS L1/L2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch MMCX Male Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 5dBic, 4.8dBic |
Packaging Bulk | Features Cable - 120mm, LNA |
Part Status Active | Termination MMCX Male |
RF Family/Standard Navigation | Mounting Type Through Hole |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.657" (16.70mm) |
Frequency (Center/Band) 1.227GHz, 1.575GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
Frequency Range 1.212GHz ~ 1.242GHz, 1.565GHz ~ 1.585GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,14000 € | 221,14 € |
| 10 | 189,88500 € | 1.898,85 € |
| 25 | 182,08280 € | 4.552,07 € |
| Unit Price without VAT: | 221,14000 € |
|---|---|
| Unit Price with VAT: | 263,15660 € |

