
APXG6413GH-0600A | |
|---|---|
DigiKey Part Number | 535-APXG6413GH-0600A-ND |
Manufacturer | |
Manufacturer Product Number | APXG6413GH-0600A |
Description | ANTENNA ACTIVE GNSS STACKED PATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Ceramic Patch Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.2GHz, 1.21GHz, 1.23GHz, 1.25GHz, 1.27GHz, 1.28GHz, 1.56GHz, 1.58GHz, 1.6GHz | |
Frequency Range | 1.24GHz ~ 1.25GHz, 1.6GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi, 4.6dBi, 1.9dBi, 4.7dBi | |
Features | LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.528" (13.42mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,36000 $ | 162,36 $ |
| 10 | 137,60100 $ | 1.376,01 $ |
| 40 | 128,81650 $ | 5.152,66 $ |
| Unit Price without VAT: | 162,36000 $ |
|---|---|
| Unit Price with VAT: | 193,20840 $ |

