


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 660mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 5 | 5,41200 € | 27,06 € |
| 10 | 5,32500 € | 53,25 € |
| 25 | 5,21080 € | 130,27 € |
| 50 | 5,12620 € | 256,31 € |
| 100 | 5,04300 € | 504,30 € |
| 350 | 4,89569 € | 1.713,49 € |
| 700 | 4,81590 € | 3.371,13 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |




