


BPM0580SJ | |
|---|---|
DigiKey Part Number | MT7390-ND |
Manufacturer | |
Manufacturer Product Number | BPM0580SJ |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 100V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | BPM0580SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 5 | 11,52400 € | 57,62 € |
| 10 | 11,33700 € | 113,37 € |
| 25 | 11,09400 € | 277,35 € |
| 50 | 10,91380 € | 545,69 € |
| 140 | 10,65114 € | 1.491,16 € |
| 280 | 10,47761 € | 2.933,73 € |
| 560 | 10,30668 € | 5.771,74 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

