


SPM1203SJ | |
|---|---|
DigiKey Part Number | MT7388-ND |
Manufacturer | |
Manufacturer Product Number | SPM1203SJ |
Description | DC DC CONVERTER 12V 4W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 280mA 110V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM1203SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 280mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 5 | 5,29400 € | 26,47 € |
| 10 | 5,20900 € | 52,09 € |
| 25 | 5,09800 € | 127,45 € |
| 50 | 5,01560 € | 250,78 € |
| 100 | 4,93400 € | 493,40 € |
| 350 | 4,78989 € | 1.676,46 € |
| 700 | 4,71179 € | 3.298,25 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |



