

UMK325B7105MH-T | |
---|---|
DigiKey Part Number | UMK325B7105MH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK325B7105MH-T |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | UMK325B7105MH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07855 € | 157,10 € |
Unit Price without VAT: | 0,07855 € |
---|---|
Unit Price with VAT: | 0,09347 € |