
VJ1210Y105KXAAT | |
---|---|
DigiKey Part Number | 720-1822-2-ND - Tape & Reel (TR) 720-1822-1-ND - Cut Tape (CT) 720-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y105KXAAT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y105KXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,81400 € | 8,14 € |
50 | 0,68620 € | 34,31 € |
100 | 0,63240 € | 63,24 € |
500 | 0,54128 € | 270,64 € |
1.000 | 0,51307 € | 513,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,48986 € | 979,72 € |
4.000 | 0,45082 € | 1.803,28 € |
6.000 | 0,43256 € | 2.595,36 € |
10.000 | 0,41417 € | 4.141,70 € |
14.000 | 0,41321 € | 5.784,94 € |
20.000 | 0,40059 € | 8.011,80 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |