
12101C105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A105JUTR-ND - Tape & Reel (TR) 478-KGM32LR72A105JUCT-ND - Cut Tape (CT) 478-KGM32LR72A105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105JAT2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,57790 € | 57,79 € |
| 500 | 0,49178 € | 245,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46516 € | 465,16 € |
| 2.000 | 0,44325 € | 886,50 € |
| 3.000 | 0,43227 € | 1.296,81 € |
| 5.000 | 0,42010 € | 2.100,50 € |
| 7.000 | 0,41298 € | 2.890,86 € |
| 10.000 | 0,40613 € | 4.061,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

