RSELP1062R7F30024 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 19
Unit Price: 4,34000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 17
Unit Price: 2,26000 €

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 13.973
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 138
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 985
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Tecate Group
In Stock: 49.669
Unit Price: 1,58000 €
Datasheet
RSELP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSELP1062R7F30024

DigiKey Part Number
587-RSELP1062R7F30024-ND
Manufacturer
Manufacturer Product Number
RSELP1062R7F30024
Description
SUPERCAPACITOR 10F 2.7V RADIAL
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes