
DGH106Q2R7B | |
|---|---|
DigiKey Part Number | 338-DGH106Q2R7B-ND |
Manufacturer | |
Manufacturer Product Number | DGH106Q2R7B |
Description | CAPACITOR 10F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,51240 € | 75,62 € |
| 100 | 1,41390 € | 141,39 € |
| 500 | 1,24752 € | 623,76 € |
| 1.000 | 1,19598 € | 1.195,98 € |
| 2.500 | 1,14154 € | 2.853,85 € |
| 5.000 | 1,10871 € | 5.543,55 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


