


ADCR-T02R7SA106MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA106MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA106MB |
Description | CAPACITOR 10F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 65mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.024" (26.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37800 € | 13,78 € |
| 80 | 1,06725 € | 85,38 € |
| 160 | 0,99825 € | 159,72 € |
| 560 | 0,90302 € | 505,69 € |
| 1.040 | 0,86698 € | 901,66 € |
| 2.560 | 0,82453 € | 2.110,80 € |
| 5.040 | 0,79897 € | 4.026,81 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

