
LSMCC160808T220NGR | |
|---|---|
DigiKey Part Number | 587-LSMCC160808T220NGRTR-ND - Tape & Reel (TR) 587-LSMCC160808T220NGRCT-ND - Cut Tape (CT) 587-LSMCC160808T220NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC160808T220NGR |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC160808T220NGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04008 € | 10,02 € |
| 500 | 0,03560 € | 17,80 € |
| 1.000 | 0,03146 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02405 € | 96,20 € |
| 8.000 | 0,02073 € | 165,84 € |
| 12.000 | 0,02051 € | 246,12 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











