
ST3237EBPR | |
|---|---|
DigiKey Part Number | 497-7927-2-ND - Tape & Reel (TR) 497-7927-1-ND - Cut Tape (CT) 497-7927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3237EBPR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3237EBPR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21900 € | 121,90 € |
| 250 | 1,15072 € | 287,68 € |
| 500 | 1,11790 € | 558,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,06291 € | 1.434,93 € |
| 2.700 | 1,03727 € | 2.800,63 € |
| 4.050 | 1,02444 € | 4.148,98 € |
| 6.750 | 1,01021 € | 6.818,92 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |











