



BAS40-TP | |
|---|---|
DigiKey Part Number | BAS40TPMSTR-ND - Tape & Reel (TR) BAS40TPMSCT-ND - Cut Tape (CT) BAS40TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-TP |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03000 € | 15,00 € |
| 1.000 | 0,02624 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02443 € | 73,29 € |
| 6.000 | 0,02333 € | 139,98 € |
| 9.000 | 0,02256 € | 203,04 € |
| 15.000 | 0,02147 € | 322,05 € |
| 21.000 | 0,02138 € | 448,98 € |
| 30.000 | 0,01543 € | 462,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |












