HMK212B7153MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03460 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03460 €
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03477 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16870 €
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09389 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11052 €
Datasheet

Upgrade


KEMET
In Stock: 8.462
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 16.197
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 7.112
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 863
Unit Price: 0,12000 €
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

HMK212B7153MG-T

DigiKey Part Number
587-HMK212B7153MG-TTR-ND - Tape & Reel (TR)
587-HMK212B7153MG-TCT-ND - Cut Tape (CT)
587-HMK212B7153MG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212B7153MG-T
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7153MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03460 €103,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €