

QMK212B7153KG-T | |
---|---|
DigiKey Part Number | 587-QMK212B7153KG-TTR-ND - Tape & Reel (TR) 587-QMK212B7153KG-TCT-ND - Cut Tape (CT) 587-QMK212B7153KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7153KG-T |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7153KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09600 € | 0,96 € |
50 | 0,06860 € | 3,43 € |
100 | 0,06010 € | 6,01 € |
500 | 0,04786 € | 23,93 € |
1.000 | 0,04149 € | 41,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03508 € | 105,24 € |
6.000 | 0,03293 € | 197,58 € |
9.000 | 0,03006 € | 270,54 € |
15.000 | 0,02943 € | 441,45 € |
21.000 | 0,02932 € | 615,72 € |
30.000 | 0,02876 € | 862,80 € |
36.000 | 0,02858 € | 1.028,88 € |
72.000 | 0,02727 € | 1.963,44 € |
75.000 | 0,02720 € | 2.040,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |