0805-(2012-Metric)
cms-photo-disclaimer
0805-(2012-Metric)
cut-tape-render

C0805C153K1RACTU

cms-digikey-product-number
399-C0805C153K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C153K1RACTUCT-ND - Cut Tape (CT)
399-C0805C153K1RACTUDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
C0805C153K1RACTU
cms-description
CAP CER 0.015UF 100V X7R 0805
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
C0805C153K1RACTU Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8.462
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,27000 €0,27 €
100,14600 €1,46 €
500,09180 €4,59 €
1000,06970 €6,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,04289 €171,56 €
cms-manufacturer-standard-package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €