HMK107B7472KA-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.545
Unit Price: 0,25000 €
Datasheet

Direct


TDK Corporation
In Stock: 176.001
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 73.736
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02917 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.109
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 1.346
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 4.854
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.044
Unit Price: 0,19000 €
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

HMK107B7472KA-T

DigiKey Part Number
587-1449-2-ND - Tape & Reel (TR)
587-1449-1-ND - Cut Tape (CT)
587-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7472KA-T
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK107B7472KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01818 €72,72 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €