
GRM188R72A472KA01D | |
|---|---|
DigiKey Part Number | 490-10739-2-ND - Tape & Reel (TR) 490-10739-1-ND - Cut Tape (CT) 490-10739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02450 € | 12,25 € |
| 1.000 | 0,02182 € | 21,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01733 € | 69,32 € |
| 8.000 | 0,01589 € | 127,12 € |
| 12.000 | 0,01517 € | 182,04 € |
| 20.000 | 0,01437 € | 287,40 € |
| 28.000 | 0,01390 € | 389,20 € |
| 40.000 | 0,01345 € | 538,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

