KGM15BR72D103MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A472JT

DigiKey Part Number
478-KGM15AR72A472JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A472JTCT-ND - Cut Tape (CT)
478-KGM15AR72A472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A472JT
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A472JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07800 €3,90 €
1000,06850 €6,85 €
5000,05260 €26,30 €
1.0000,04771 €47,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04119 €164,76 €
8.0000,03575 €286,00 €
12.0000,03467 €416,04 €
20.0000,03447 €689,40 €
28.0000,03346 €936,88 €
40.0000,03335 €1.334,00 €
48.0000,03330 €1.598,40 €
96.0000,03193 €3.065,28 €
100.0000,03186 €3.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €