Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSSA3U60 R3G | |
|---|---|
DigiKey Part Number | TSSA3U60R3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSSA3U60 R3G |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | TSSA3U60 R3G Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 450pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13-F | Diodes Incorporated | 59.765 | B160-FDICT-ND | 0,25000 € | Similar |
| B160-E3/5AT | Vishay General Semiconductor - Diodes Division | 11.732 | B160-E3/5ATGICT-ND | 0,38000 € | Similar |
| B160-E3/61T | Vishay General Semiconductor - Diodes Division | 6.891 | B160-E3/61TGICT-ND | 0,38000 € | Similar |
| B160B-13-F | Diodes Incorporated | 9.541 | B160B-FDICT-ND | 0,99000 € | Similar |
| B160Q-13-F | Diodes Incorporated | 9.793 | B160Q-13-FDICT-ND | 0,36000 € | Similar |






