


CDBA360LR-HF | |
|---|---|
DigiKey Part Number | 641-1977-2-ND - Tape & Reel (TR) 641-1977-1-ND - Cut Tape (CT) 641-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA360LR-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA360LR-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26960 € | 26,96 € |
| 500 | 0,20576 € | 102,88 € |
| 1.000 | 0,18101 € | 181,01 € |
| 2.000 | 0,16780 € | 335,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14910 € | 745,50 € |
| 10.000 | 0,13740 € | 1.374,00 € |
| 15.000 | 0,13487 € | 2.023,05 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


