
TSM60NB190CM2 | |
---|---|
DigiKey Part Number | 1801-TSM60NB190CM2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM60NB190CM2 |
Description | 600V, 18A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150.6W (Tc) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1273 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | 3,40118 € | 8.162,83 € |
Unit Price without VAT: | 3,40118 € |
---|---|
Unit Price with VAT: | 4,04740 € |