Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSM60NB190CM2 RNG | |
|---|---|
DigiKey Part Number | TSM60NB190CM2RNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM60NB190CM2 RNG |
Description | MOSFET N-CH 600V 18A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150.6W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | TSM60NB190CM2 RNG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1273 pF @ 100 V |
FET Type | Power Dissipation (Max) 150.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NB190CM2 | Taiwan Semiconductor Corporation | 0 | 1801-TSM60NB190CM2TR-ND | 3,36985 € | Parametric Equivalent |
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| FCB20N60FTM | onsemi | 1.795 | FCB20N60FTMCT-ND | 5,97000 € | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 6,03000 € | Similar |
| IPB60R160C6ATMA1 | Infineon Technologies | 1.092 | IPB60R160C6ATMA1CT-ND | 4,25000 € | Similar |










