


FCB20N60TM | |
|---|---|
DigiKey Part Number | FCB20N60TMTR-ND - Tape & Reel (TR) FCB20N60TMCT-ND - Cut Tape (CT) FCB20N60TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB20N60TM |
Description | MOSFET N-CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB20N60TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| IXFA22N65X2 | IXYS | 4.207 | 238-IXFA22N65X2-ND | 6,65000 € | Similar |
| R6020KNJTL | Rohm Semiconductor | 3.286 | R6020KNJTLCT-ND | 4,05000 € | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | 4,64000 € | Similar |
| STB20N65M5 | STMicroelectronics | 819 | 497-13639-1-ND | 3,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,05800 € | 40,58 € |
| 100 | 2,94280 € | 294,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,26976 € | 1.815,81 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

