Direct
Similar
Similar
Similar
Similar

TSM60N1R4CP ROG | |
|---|---|
DigiKey Part Number | TSM60N1R4CPROGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM60N1R4CP ROG |
Description | MOSFET N-CH 600V 3.3A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.3A (Tc) 38W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | TSM60N1R4CP ROG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 100 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD03N60C3ATMA1 | Infineon Technologies | 15.862 | 448-SPD03N60C3ATMA1CT-ND | 1,84000 € | Direct |
| FCD1300N80Z | onsemi | 1.891 | FCD1300N80ZCT-ND | 2,63000 € | Similar |
| IPD80R1K4P7ATMA1 | Infineon Technologies | 17.296 | IPD80R1K4P7ATMA1CT-ND | 1,56000 € | Similar |
| SPD03N50C3ATMA1 | Infineon Technologies | 184.850 | SPD03N50C3ATMA1CT-ND | 0,70542 € | Similar |
| STD5N62K3 | STMicroelectronics | 1.909 | 497-10778-1-ND | 1,61000 € | Similar |





